Phoenix Contact ICV 2 Series Straight Wave Soldering Mount PCB Header, 12 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 521-438
- Mfr. Part No.:
- 1943632
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,741.64
(exc. GST)
$1,915.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,741.64 | $34.833 |
*price indicative
- RS Stock No.:
- 521-438
- Mfr. Part No.:
- 1943632
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ICV 2 | |
| Product Type | PCB Header | |
| Current | 16A | |
| Pitch | 5.08mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.6mm | |
| Mating Pin Length | 3.6mm | |
| Standards/Approvals | cULus Recognised: E60425-19931014, IEC 61984, VDE: 40050079 | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ICV 2 | ||
Product Type PCB Header | ||
Current 16A | ||
Pitch 5.08mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.6mm | ||
Mating Pin Length 3.6mm | ||
Standards/Approvals cULus Recognised: E60425-19931014, IEC 61984, VDE: 40050079 | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact ICV 2 Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV 2 Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
