Phoenix Contact ICV Series Straight Wave Soldering Mount PCB Header, 15 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-291
- Mfr. Part No.:
- 1786077
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,554.44
(exc. GST)
$1,709.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,554.44 | $31.089 |
*price indicative
- RS Stock No.:
- 520-291
- Mfr. Part No.:
- 1786077
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | ICV | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 15 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.6mm | |
| Contact Gender | Female | |
| Mating Pin Length | 3.6mm | |
| Standards/Approvals | No | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series ICV | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 15 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.6mm | ||
Contact Gender Female | ||
Mating Pin Length 3.6mm | ||
Standards/Approvals No | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header, designed for maximum adaptability, seamlessly integrates into device designs utilising various connection technologies. Its compact size and robust build cater to high-performance applications, while the flexibility of plug-in modules promotes straightforward PCB replacements. Perfect for both commercial and industrial uses, this product guarantees reliability through its inverted header configuration, ensuring touch-proof outputs and secure PCB-to-PCB connections. With a rated voltage of 320 V and a nominal current of 12 A, it meets the demands of modern electrical systems. As part of the ICV 2.5/-G range, it features a user-friendly pitch of 5.08 mm and is engineered for wave soldering, making installation quick and efficient.
Offers versatility for connectors with distinct connection technologies
Designed to facilitate easy replacement of PCBs with plug-in modules
Incorporates a well-recognised mounting principle for global compatibility
Ensures safety with touch-proof device outputs through its inverted header design
Optimised for wave soldering to streamline the manufacturing process
Constructed with WEEE/RoHS-compliant materials for environmental sustainability
Features a linear pin layout for straightforward integration into existing systems
Exhibits excellent mechanical and electrical performance for diverse applications
- RS Stock No. 0483573
- Mfr. Part No. 1825721
1 Pack of 50
$771.10
- RS Stock No. 0521438
- Mfr. Part No. 1943632
1 Pack of 50
$1,741.64
- RS Stock No. 0520944
- Mfr. Part No. 1943658
1 Pack of 50
$759.60
- RS Stock No. 0497120
- Mfr. Part No. 1735837
1 Pack of 50
$454.58
Related links
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded












