Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header, 16 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,658.17

(exc. GST)

$1,823.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,658.17$33.163

*price indicative

RS Stock No.:
489-137
Mfr. Part No.:
1786080
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

ICV

Current

12A

Pitch

5.08mm

Number of Contacts

16

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Tail Pin Length

3.6mm

Maximum Operating Temperature

100°C

Standards/Approvals

CSA, cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE

Mating Pin Length

3.6mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact ICV 2.5/16-G-5.08 PCB header is designed for versatile and efficient connectivity solutions. This product expertly combines flexibility and reliability, making it an ideal component for various electrical applications. With a nominal current capacity of 12 A and a rated voltage of 320 V, it ensures robust performance in demanding environments. Its green colour not only indicates its nature but also blends seamlessly into a variety of designs. With a compact pitch of 5.08 mm and support for 16 positions, this PCB header facilitates efficient space utilisation on circuit boards. The specially designed inverted header with socket contacts promotes touch-proof device outputs, enhancing safety without compromising functionality. This component is perfect for both industrial and consumer electronics, ensuring that you can trust it to deliver under pressure.

Robust construction ensures longevity and reliability in various applications

Inverted design enhances user safety by preventing accidental contact

Wave soldering compatibility simplifies the assembly process for manufacturers

Linear pin layout facilitates consistent connections and ease of installation

Eco-friendly materials support compliance with WEEE/RoHS regulations

Climatic resilience allows operation in extreme temperature conditions

The ability to accommodate multiple connection technologies streamlines device design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy