Phoenix Contact ICV Series Vertical Wave Soldering Mount PCB Header, 9 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$936.92

(exc. GST)

$1,030.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$936.92$18.738

*price indicative

RS Stock No.:
517-063
Mfr. Part No.:
1786019
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

ICV

Product Type

PCB Header

Current

12A

Pitch

5.08mm

Number of Contacts

9

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

5.08mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Tail Pin Length

3.6mm

Maximum Operating Temperature

100°C

Standards/Approvals

CSA, cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE

Mating Pin Length

3.6mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header exemplifies innovative design, seamlessly accommodating various connection technologies within a single header. Its integration into device designs promotes maximised flexibility while ensuring a reliable operational framework. With an emphasis on easy PCB replacement through plug-in modules, this component aligns with global mounting principles, establishing its credibility for worldwide usage. The inverted header configuration is specifically designed for touch-proof device outputs, enhancing safety and connectivity across different applications. The robust construction and adherence to industry standards ensure longevity and performance in demanding environments, making this product an invaluable asset for any circuit board assembly.

Designed for various connection technologies in a single header

Interactive design allows for simple PCB replacements

Universal mounting principles support global applications

Inverted header configuration for increased safety in connections

Engineered for durability and compliance with industry standards

Cost-effective packing unit for efficient inventory management

Lightweight construction supports streamlined assembly

RoHS compliant, promoting environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy