Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header, 40 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 517-085
- Mfr. Part No.:
- 1787386
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,801.75
(exc. GST)
$1,981.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,801.75 | $36.035 |
*price indicative
- RS Stock No.:
- 517-085
- Mfr. Part No.:
- 1787386
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMCV | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 40 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON DFMC 1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMCV | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 40 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON DFMC 1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact high-quality PCB header designed for seamless integration into your circuit board applications. Built to meet the demands of modern electronic assemblies, this product showcases a compact design that is perfect for space-constrained environments while ensuring reliable connectivity. With a robust setup featuring a nominal current capacity of 8 A and a rated voltage of 160 V, it is engineered to support efficient power distribution. The headers vertical orientation facilitates multi-row arrangements, making it an ideal choice for complex layouts. Additionally, its compatibility with THR soldering techniques allows for versatile installation, enhancing both performance and manufacturability.
Compact design ideal for space-limited applications
Vertical connection supports multi-row configurations
Engineered for use in the SMT soldering process
Designed to provide reliable electrical performance
Material selection ensures compliance with WEEE/RoHS standards
Compatible with standard pin layout for straightforward integration
Features excellent contact resistance for optimal conductivity
Lightweight construction makes it easier to handle during assembly
Robust design assures long-lasting durability under varying conditions
Offers a packaging unit of 50 pieces for convenience
- RS Stock No. 0521402
- Mfr. Part No. 1875026
1 Pack of 50
$1,972.22
- RS Stock No. 0517086
- Mfr. Part No. 1787535
1 Pack of 50
$1,611.41
- RS Stock No. 0520912
- Mfr. Part No. 1874810
1 Pack of 50
$630.86
- RS Stock No. 0517251
- Mfr. Part No. 1874975
1 Pack of 50
$1,520.57
Related links
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded











