Phoenix Contact DMC Series Straight Solder PCB Header, 40 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,972.22

(exc. GST)

$2,169.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,972.22$39.444

*price indicative

RS Stock No.:
517-238
Mfr. Part No.:
1874085
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DMC

Current

8A

Pitch

3.5mm

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Solder

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Termination Type

Solder Mount

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Contact Gender

Male

Standards/Approvals

cULus Recognised, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, ISO 6988:1985-02, RoHS, UL 94 V0, VDE report

Mating Pin Length

2.6mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header from the DMC 1.5/-G1F-THR series is designed for seamless integration in circuit boards, allowing for efficient electronic connections. Its robust construction and compact design cater to various applications where space is a premium. Featuring a locking mechanism for enhanced stability, this connector supports easy handling and installation, making it an ideal choice for both beginners and seasoned professionals. The high current capacity and versatile mounting methods ensure that your project maintains its performance under varying conditions, while the compliance with WEEE and RoHS standards guarantees environmentally-friendly use. This product is engineered to facilitate the SMT soldering process, promoting reliability and efficiency in electronic assembly.

Compact design ideal for space-constrained applications

Lock-and-release locking system for secure connections

Robust construction enhances mechanical stability

Automatic locking mechanism simplifies operation

Designed for easy integration into SMT soldering processes

High current capability supports diverse electronic needs

WEEE and RoHS compliant to meet environmental standards

Versatile mounting options to suit multiple configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy