Phoenix Contact MC Series Straight Through Hole PCB Header, 17 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-801
- Mfr. Part No.:
- 1713374
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-801
- Mfr. Part No.:
- 1713374
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MC | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 17 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1 | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Mount | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MC | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 17 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1 | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Mount | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MC 1.5/17-GF-3.5 P20 THR is a robust PCB header designed for seamless integration into electronic devices. This product stands out with its efficient THR soldering mount that facilitates enhanced reliability in connections. Built to meet high-quality standards, the PCB header features a unique configuration that accommodates various connection technologies, providing flexibility in device design. It ensures a dependable performance with a nominal current capacity of 8 A and a rated voltage of 160 V, making it ideal for diverse applications in the electronics industry. With its compact dimensions and user-friendly installation, this product aligns with modern manufacturing demands, ensuring high productivity while maintaining operational precision. Designed with a screw locking mechanism, it offers superior mechanical stability to ensure long-lasting connections.
Designed for integration into the SMT soldering process
Screwable flange enhances mechanical stability
Compatible with connectors featuring different connection technologies
Offers high flexibility to accommodate varying device requirements
Each position features a single solder pin for simplified connections
RoHS-compliant, contributing to environmentally conscious manufacturing
Durable construction ensures reliability across various applications
Extensive temperature range supports diverse operational environments
Visual inspection and rigorous testing guarantee superior quality
Specifically crafted for use in high-density PCB applications
Related links
- Phoenix Contact MC Series Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
