Phoenix Contact MCV Series Vertical Through Hole PCB Header, 17 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 517-116
- Mfr. Part No.:
- 1713395
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-116
- Mfr. Part No.:
- 1713395
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCV | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 17 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON MC 1.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCV | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 17 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON MC 1.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header delivers exceptional performance and reliability for a variety of applications. Designed specifically for seamless integration into SMT soldering processes, it features a robust screwable flange that ensures superior mechanical stability. Its single-row design accommodates 17 potential connections, allowing for efficient and flexible device arrangements. The MCV 1.5/17-GF-3.5 P20 THR model is particularly beneficial in scenarios requiring a compact footprint while maintaining high current handling capabilities. This product is not only efficient but also complies with WEEE and RoHS directives, making it an environmentally conscious choice for modern electronic designs.
Offers a reliable locking mechanism to prevent accidental disconnection
Utilises a linear pin layout for straightforward installation and maintenance
Designed for maximum flexibility with compatibility across different connection technologies
Features a moisture sensitivity level of MSL 1 for enhanced durability
Provides thorough electrical testing to ensure reliability in varied conditions
The compact dimensions allow for space-saving configurations on PCBs
Meets rigorous international standards for quality and performance
Related links
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
