Phoenix Contact MCV Series Vertical Through Hole PCB Header, 18 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$943.10

(exc. GST)

$1,037.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$943.10$18.862

*price indicative

RS Stock No.:
520-255
Mfr. Part No.:
1828947
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCV

Current

8A

Pitch

3.81mm

Number of Contacts

18

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

COMBICON MC 1.5

Contact Material

Copper Alloy

Termination Type

Solder Mount

Row Pitch

3.81mm

Minimum Operating Temperature

-40°C

Tail Pin Length

2mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

2mm

Standards/Approvals

cULus Recognised, DIN EN 61760-1, IEC 60068-2-58, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE approval

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact MCV 1.5/18-G-3.81 P20 THR is a highly functional PCB header designed for seamless integration into SMT soldering processes. This component provides reliable connections for diverse applications, facilitating a multi-row arrangement on PCBs to maximise design flexibility. Crafted with precision, its 18 positions and linear pinning enhance ease of use and ensure a robust connection. The product's compatibility with various connection technologies makes it an essential choice for engineers looking to streamline their device design while upholding high-performance standards. Whether you're developing intricate electronic systems or simple circuit boards, this PCB header offers a dependable solution.

Designed specifically for through-hole reflow soldering

Maximises flexibility within device design with a compact footprint

Includes 18 positions for superior connectivity across multiple rows

Ensures consistent performance with a nominal current rating of 8 A

Robust construction promotes durability and longevity under operational stresses

WEEE/RoHS compliant materials underline commitment to environmental standards

Employs a reliable solder pin layout for straightforward installation

Features a high-grade insulating material for enhanced safety and effectiveness

Constructed to withstand rigorous conditions, including high-temperature environments

Lightweight design minimises impact on overall assembly weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy