Phoenix Contact MCV Series Vertical Through Hole PCB Header, 20 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-256
- Mfr. Part No.:
- 1828963
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-256
- Mfr. Part No.:
- 1828963
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCV | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder Mount | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2mm | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCV | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Through Hole | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder Mount | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2mm | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header represents an innovative solution tailored for modern electronic applications. Designed to seamlessly integrate into SMT soldering processes, it excels in its versatility, enabling efficient multi-row arrangements while ensuring maximum flexibility for various device designs. Its robust construction meets stringent electrical and mechanical performance standards, making it an ideal choice for manufacturers seeking reliability and durability. Boasting impressive specifications, including a nominal current of 8 A and a rated voltage of 160 V, this product ensures safe and consistent operation in demanding environments. With its user-friendly design, it not only simplifies assembly but also enhances overall device functionality.
The component is specifically designed for through-hole reflow technology
It features a linear pin layout for straightforward installation
The housing is constructed from high-quality LCP material for enhanced durability
It supports a variety of application needs with its 20 potential connections
The product meets RoHS and REACH compliance, ensuring it adheres to environmental standards
Its compact dimensions allow for efficient use of PCB space
Moisture sensitivity level 1 indicates robust performance against environmental factors
A flammability rating of V0 ensures safety during operation
This connection technology allows for easy adaptation across different systems
High quality inspection and testing ensure consistent reliability
Related links
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Unshrouded
