Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 13 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$927.54

(exc. GST)

$1,020.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$927.54$18.551

*price indicative

RS Stock No.:
518-881
Mfr. Part No.:
1828976
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCV

Product Type

PCB Header

Pitch

3.81mm

Current

8A

Housing Material

LCP

Number of Contacts

13

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MC 1.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3.81mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

2mm

Standards/Approvals

CHINA RoHS, cULus Recognised, DIN EN 61760-1, EU REACH, EU RoHS, IEC 60068-2-27, IEC 60068-2-58, IEC 60068-2-6, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header from the MCV 1.5/-GF-THR series is a robust and versatile solution for reliable electrical connections in a variety of applications. Designed for integration into SMT soldering processes, this header delivers exceptional mechanical stability through its screwable flange and vertical connection, allowing for optimal multi-row arrangements on PCBs. With a compact pitch of 3.81 mm and capable of accommodating 13 positions, this header is engineered for high performance and flexibility, making it a suitable choice for diverse device designs. Its adherence to strict quality standards ensures dependable operation in demanding environments, while its materials comply with WEEE/RoHS regulations, reflecting a commitment to sustainability and safety.

Designed for seamless integration into SMT soldering processes

Screwable flange provides enhanced mechanical stability

Vertical connection allows for efficient multi-row arrangements

Offers flexibility for various connector technologies

Constructed with materials complying with environmental regulations

Facilitates easy handling through a compact design

Optimised for a wide range of operating temperatures and conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy