Phoenix Contact MCV Series Vertical Through Hole PCB Header, 16 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 518-629
- Mfr. Part No.:
- 1828921
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$842.30
(exc. GST)
$926.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $842.30 | $16.846 |
*price indicative
- RS Stock No.:
- 518-629
- Mfr. Part No.:
- 1828921
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCV | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 16 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON MC 1.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder Mount | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCV | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 16 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON MC 1.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder Mount | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact advanced PCB header is designed to facilitate seamless integration into SMT soldering processes, making it an essential component for modern electronic assemblies. Featuring a streamlined design, it accommodates vertical connections, allowing for efficient multi-row arrangements. With 16 positions and a pitch of 3.81 mm, this product provides maximum flexibility for device design while supporting various connection technologies. Its robust construction ensures durability, while adhering to stringent safety standards, including compliance with WEEE and RoHS directives. Ideal for a range of applications, the header serves as a reliable choice for both new designs and upgrades in electronic systems across various industries.
Engineered for compatibility with through-hole reflow technology
Vertical configuration optimises space utilisation on the PCB
Facilitates the integration of connectors using multiple connection types
Constructed to endure harsh thermal process conditions
Exhibits high resistance to contact degradation for long-term reliability
Packaged effectively for safe transportation and easy inventory management
Manufactured in compliance with environmental safety regulations
Related links
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact 5/16-GF-3 MCV 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCDN Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
