Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header, 8 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 517-153
- Mfr. Part No.:
- 1376541
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$468.58
(exc. GST)
$515.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $468.58 | $9.372 |
*price indicative
- RS Stock No.:
- 517-153
- Mfr. Part No.:
- 1376541
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | D32H | |
| Current | 8A | |
| Pitch | 5.08mm | |
| Housing Material | PBT | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | CONNEXIS | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Pin | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | DIN EN 61984, UL Recognised Approval ID: E118976-20240617 | |
| Mating Pin Length | 3.8mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series D32H | ||
Current 8A | ||
Pitch 5.08mm | ||
Housing Material PBT | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System CONNEXIS | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.08mm | ||
Termination Type Pin | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals DIN EN 61984, UL Recognised Approval ID: E118976-20240617 | ||
Mating Pin Length 3.8mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header from the D32H 2.2/-H series represents an innovative connection solution, ideal for modern electronic requirements. Crafted with meticulous attention to detail, this product is not only robust but also facilitates seamless integration into various applications. With its black housing and wave soldering mounting method, it assures durability while offering a streamlined installation process. Designed for efficiency, it accommodates a nominal current of up to 8 A and a rated voltage of 320 V. This makes it perfect for utilising in environments where reliable performance is a prerequisite. Its intuitive locking mechanism ensures that connections are secure, preventing accidental disconnections, which is essential for maintaining the integrity of your circuit. The exceptional build quality, alongside compliance with industry standards, further establishes its reliability and effectiveness in diverse settings.
Designed for ease of use with a snap-in locking mechanism
Constructed with a durable black PBT housing
WEEE/RoHS-compliant, promoting environmental responsibility
Linear pinning arrangement enables efficient space utilisation on PCBs
Ideal for applications requiring a pitch of 5.08 mm
Solder pins designed for reliable electrical connections
Offers high insulation resistance exceeding 5 MΩ for enhanced safety
Tested for rigorous environmental conditions to ensure longevity
Lightweight design contributes to overall system efficiency
Available in convenient packaging units for bulk procurement
Related links
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact DD32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
