Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header, 11 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 517-061
- Mfr. Part No.:
- 1783478
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$609.36
(exc. GST)
$670.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $609.36 | $12.187 |
*price indicative
- RS Stock No.:
- 517-061
- Mfr. Part No.:
- 1783478
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTB | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Contacts | 11 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.3mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTB | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 12A | ||
Number of Contacts 11 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 3.3mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is designed to provide unparalleled flexibility in device design, accommodating various connection technologies seamlessly. The MSTB 2.5/11-GU series is engineered for adaptability, supporting easy PCB replacement with plug-in modules. Its robust construction ensures reliability under demanding conditions, while the well-known mounting principles allow it to be utilised globally. Ideal for applications where space is at a premium, this product combines advanced features with user-friendly installation, enhancing overall efficiency in electronic systems.
Compatible with multiple connector technologies for maximum design flexibility
Facilitates straightforward PCB replacement, saving time during maintenance
Compact dimensions make it suitable for space-constrained designs
Pioneering construction affords superior reliability and longevity
Designed for wave soldering, ensuring efficient assembly processes
Constructed from high-quality, RoHS-compliant materials for environmentally-conscious usage
Features a secure locking mechanism, ensuring stable connections throughout operation
Related links
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
