Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-618
- Mfr. Part No.:
- 1783423
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$337.94
(exc. GST)
$371.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $337.94 | $6.759 |
*price indicative
- RS Stock No.:
- 483-618
- Mfr. Part No.:
- 1783423
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTB | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | PBT | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 3.3mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTB | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material PBT | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 3.3mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is designed for applications requiring robust and reliable connectivity. With a streamlined profile and an innovative pin layout, it accommodates various connection technologies while ensuring optimal performance. The flexible configuration allows for easy integration into numerous device designs, making it an ideal choice for modern electronic assemblies. Featuring a vibrant green housing, this product not only stands out visually but also meets stringent industry standards, ensuring long-lasting durability. Its commendable technical specifications include a nominal current rating of 12 A and a rated voltage of 320 V, providing versatility for different operational requirements. Overall, this header represents a convergence of reliability and functionality, perfect for a myriad of applications.
Offers exceptional design versatility for various connector systems
Facilitates seamless PCB replacement through plug-in modules
Adopts a well-established mounting principle, enhancing global usability
WEEE/RoHS compliant to promote environmental responsibility
Constructed with high-quality materials to ensure longevity and safety
Employs linear pinning for straightforward integration into PCB layouts
Supports a wide temperature range for diverse operating conditions
Packed conveniently in cardboard to ensure safe delivery and storage
Related links
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
