Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header, 10 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 489-134
- Mfr. Part No.:
- 1783465
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$553.16
(exc. GST)
$608.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $553.16 | $11.063 |
*price indicative
- RS Stock No.:
- 489-134
- Mfr. Part No.:
- 1783465
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTB | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 10 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 3.3mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTB | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 10 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 3.3mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is designed to deliver exceptional performance in both flexibility and reliability. With its robust construction, it caters to various connection technologies, making it an ideal choice for diverse device designs. The MSTB 2.5/10-GU encapsulates the essence of convenience with plug-in modules that simplify PCB replacement. Tailored to meet the highest global standards, this connector promises universal applicability through its well-recognised mounting principle. Engineered for optimal current handling and voltage rating, it stands out in applications where reliability is paramount. With an eye towards user-friendliness, this header ensures seamless integration into your projects, setting a benchmark for high-quality electronic components.
Maximum operational flexibility across different connector technologies
Simplified PCB replacements enabled by modular design
Well-established installation technique supports worldwide use
Designed to effectively handle significant electrical loads
User-friendly integration into various projects
Lightweight construction ensures minimal impact on overall device weight
Environmentally compliant with standards for hazardous substances
Robust dimensions support secure connections in various applications
Innovative material selection enhances the reliability of electrical contacts
- RS Stock No. 0518647
- Mfr. Part No. 1754711
1 Pack of 50
$737.24
- RS Stock No. 0497131
- Mfr. Part No. 1783407
1 Pack of 50
$228.12
- RS Stock No. 0483577
- Mfr. Part No. 1754614
1 Pack of 50
$508.38
- RS Stock No. 0517060
- Mfr. Part No. 1783449
1 Pack of 50
$443.20
Related links
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded











