Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header, 7 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$391.73

(exc. GST)

$430.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$391.73$7.835

*price indicative

RS Stock No.:
489-133
Mfr. Part No.:
1783436
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTB

Product Type

PCB Header

Current

12A

Pitch

5mm

Housing Material

PBT

Number of Contacts

7

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Tail Pin Length

3.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

3.5mm

Voltage

32V

COO (Country of Origin):
CN
The Phoenix Contact MSTB 2.5/ 7-GU is a high-quality PCB header that offers exceptional versatility in device design. With its robust construction and advanced connector technology, it seamlessly integrates into various applications, allowing for efficient connections across multiple device configurations. The product is designed with maximum flexibility in mind, supporting diverse connection types while ensuring reliability and performance. Its user-friendly design facilitates easy installation and replacement, making it a preferred choice for engineers and manufacturers seeking dependable connectivity solutions. The MSTB series exemplifies superior craftsmanship and innovative engineering, catering to modern electronic needs with precision and care.

Offers a nominal current of 12 A for reliable performance

Features a compact pitch of 5 mm for space-efficient designs

Includes a linear pin layout, ensuring straightforward installations

Constructed with WEEE/RoHS-compliant materials for environmental safety

Packed in cardboard, providing eco-friendly packaging options

Designed for wave soldering, enhancing manufacturing efficiency

Capable of operating in a wide temperature range for varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy