Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header, 13 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$716.89

(exc. GST)

$788.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$716.89$14.338

*price indicative

RS Stock No.:
497-132
Mfr. Part No.:
1783494
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTB

Pitch

5mm

Current

12A

Number of Contacts

13

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Termination Type

Solder

Tail Pin Length

3.3mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

cULus Recognised, IEC 60664-1:2007-04, IEC 61984, VDE, WEEE/RoHS-compliant

Mating Pin Length

3.3mm

Voltage

32V

COO (Country of Origin):
CN
The Phoenix Contact innovative PCB header from the MSTB 2.5/-GU series is designed for enhanced functionality and versatility in modern electronic devices. With a robust construction, this product supports exceptional current ratings and is suitable for a wide range of applications. The header’s compact design allows for efficient use of space without compromising performance, making it ideal for diverse industry needs. Notably, the integrated COMBICON system enhances modularity, enabling users to benefit from quick replacements and easy maintenance. This product is specifically designed to thrive in challenging environments, ensuring reliability and outstanding performance. Its exceptional features and design cater to professionals seeking efficient solutions for intricate circuit layouts.

Offers maximum flexibility for various connection technologies

Facilitates straightforward plug-in module replacements

Designed for global compatibility with proven mounting techniques

Constructed to withstand extreme operating conditions

Provides high reliability with its robust design and quality materials

Ensures compliance with stringent environmental standards

Features a linear pin layout for easy integration into PCBs

Supports efficient soldering processes with its wave soldering compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy