TE Connectivity 1-1744 Series Vertical Board PCB Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 508-448
- Mfr. Part No.:
- 1-1744429-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 250 units)*
$504.11
(exc. GST)
$554.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $504.11 | $2.016 |
*price indicative
- RS Stock No.:
- 508-448
- Mfr. Part No.:
- 1-1744429-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-1744 | |
| Pitch | 3.96mm | |
| Current | 8A | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.69mm | |
| Mating Pin Length | 7.7mm | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-1744 | ||
Pitch 3.96mm | ||
Current 8A | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.69mm | ||
Mating Pin Length 7.7mm | ||
Standards/Approvals UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, offering a reliable connector solution with six positions. Its partially shrouded design ensures ease of use and secure connections in space-constrained environments. Built to accommodate a centreline of 3.96 mm, this connector is ideal for applications requiring consistent performance and robust reliability. Crafted with a natural nylon housing and featuring a locking tab for secure mating, this component is perfect for power circuitry. Designed for straightforward PCB integration and enhanced operational efficiency, it meets diverse application needs with an impressive operating voltage capacity of 250 VDC. With its specific features tailored to industry standards, this connector promises versatility and uncompromised performance in various electronic setups.
Rectangular connector shape enhances compatibility with standard PCB layouts
Designed to facilitate through hole solder termination for reliable connections
Product dimension specifications ensure optimal fit and function in various designs
Packaging quantity of 1000 units provides economical options for bulk users
Meets stringent EU RoHS and REACH compliance for environmentally conscious manufacturing
Related links
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1123 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
