TE Connectivity MTA 156 Series Vertical Board PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 250 units)*

$550.64

(exc. GST)

$605.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$550.64$2.203

*price indicative

RS Stock No.:
797-130
Mfr. Part No.:
3-641120-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA 156

Pitch

3.96mm

Current

14.24A

Number of Contacts

3

Housing Material

Thermoplastic Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Mating Pin Length

10.16mm

Standards/Approvals

UL 94V-0

Voltage

600V ac

COO (Country of Origin):
CN
The TE Connectivity connector assembly offers a vertical PCB mount header is designed for wire-to-board applications, featuring three positions with a centreline of 3.96 mm, ensuring seamless integration into various electronic circuits.

Partially shrouded design enhances protection during mating

Rated for an operating voltage of 600 VAC, ensuring reliable performance

Constructed from thermoplastic polyester GF for durability in various conditions

Mating area features gold plating for improved conductivity

Pin diameter of 1.14 mm and contact rating up to 14.24 A for effective power handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy