TE Connectivity 3-1123 Series Vertical, Vertical Board, Board PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-390
- Mfr. Part No.:
- 3-1123723-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 481-390
- Mfr. Part No.:
- 3-1123723-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-1123 | |
| Orientation | Vertical, Vertical | |
| Mount Type | Board, Board | |
| Product Type | PCB Header | |
| Number of Contacts | 3 | |
| Pitch | 3.96 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Current | 7.5 A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Mating Pin Length | 7.7 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | 30 °C | |
| Row Pitch | 3.96 mm | |
| Standards/Approvals | UL94 HB | |
| Tail Pin Length | 3.7 mm | |
| Termination Type | Solder | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-1123 | ||
Orientation Vertical, Vertical | ||
Mount Type Board, Board | ||
Product Type PCB Header | ||
Number of Contacts 3 | ||
Pitch 3.96 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Gender Male | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Current 7.5 A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Mating Pin Length 7.7 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature 30 °C | ||
Row Pitch 3.96 mm | ||
Standards/Approvals UL94 HB | ||
Tail Pin Length 3.7 mm | ||
Termination Type Solder | ||
Voltage 250 V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed to seamlessly integrate with wire-to-board applications, ensuring reliable connectivity across a range of electronic devices. Featuring a vertical orientation and a compact 3-position design, it utilises a 3.96mm centreline for optimal space efficiency. Crafted with a partially shrouded header type, it offers enhanced protection for electrical contacts, making it suitable for power circuit applications. The inclusion of tin plating provides durability and improved conductivity. The product not only meets stringent industry standards but also assures compatibility with various connectors in the Economy Power series, catering to diverse manufacturing requirements while maintaining high performance. Ideal for applications that require robust and reliable connections, this component embodies the essence of quality engineering.
Low connector profile enhances design flexibility
Polarisation aids in correct alignment during installation
Wave solder capability ensures efficient assembly processes
Matte finish on mating areas reduces friction for smooth connections
Brass contact base material optimises electrical conductivity
Recommended for use in challenging operating temperature ranges
Packaging quantity of 4000 maximises inventory efficiency
No halogen content aligns with environmental compliance standards
Related links
- TE Connectivity MTA 156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 1-1744 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
