TE Connectivity Economy Power Series Vertical Board Connector Assembly, 11 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 900 units)*

$708.59

(exc. GST)

$779.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$708.59$0.787

*price indicative

RS Stock No.:
679-283
Mfr. Part No.:
7-1123724-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

Economy Power

Pitch

3.96mm

Current

8A

Number of Contacts

11

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Row Pitch

3.96mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity Vertical PCB mount header with 11 positions and a 3.96 mm centreline, designed for wire-to-board connections. Features a partially shrouded design and tin-plated contacts, Ideal for cost-effective, reliable power applications.

Circuit application power

UL flammability rating UL 94V-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy