Molex 503091 Series Vertical Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 505-850
- Mfr. Part No.:
- 503091-1421
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 505-850
- Mfr. Part No.:
- 503091-1421
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 503091 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.20mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 94V-0, CSA LR19880, UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 503091 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 3.20mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 94V-0, CSA LR19880, UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- VN
The Molex 2.00mm Pitch, iGrid PCB Header is designed for robust wire-to-board applications, offering dual row connectivity in a vertical orientation with exceptional durability. With its positive lock feature and gold plating, this component ensures reliable electrical performance while maintaining a strong mechanical connection. Crafted with precision engineering, the header accommodates 14 circuits, making it an Ideal choice for high-density circuit layouts. Its thoughtful design includes a black polyamide resin casing, enhancing both aesthetic appeal and functional reliability. The 3.20mm PC tail length facilitates seamless integration into your PCB, and the built-in locator ensures precise alignment during installation. This product promises ease of use and superior compatibility, making it a go-to solution for your PCB header needs.
Engineered for high-density applications with dual-row configuration
Gold plating enhances conductivity and protects against corrosion
Positive lock mechanism safeguards against accidental disconnects
Designed for ease of installation with a built-in PCB locator
Durable polyamide resin construction ensures long-lasting performance
Accommodates up to 14 circuits, perfect for Compact designs
Vertical orientation simplifies layout and space utilisation
Compatible with a variety of receptacles for versatile use
Resilient to temperature variations, operating efficiently from -40° to +105°C
Conforms to industry standards for quality assurance
Related links
- Molex 503091 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 44475 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
