Molex 87832 Series Vertical Surface PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 160 units)*

$608.49

(exc. GST)

$669.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +$608.49$3.803

*price indicative

RS Stock No.:
796-849
Mfr. Part No.:
87832-1421
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

87832

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Black, Nylon

Number of Contacts

14

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Signal, Wire-to-Board

Contact Plating

Gold over Tin

Contact Material

Phosphor Bronze

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Gender

Male/Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB Header is a dual-row, vertical connector designed for reliable surface mount applications. It features a 2.00mm pitch and accommodates up to 14 circuits, ensuring robust connectivity for various signalling needs.

Constructed with gold plating for improved conductivity

Durability rated for up to 100 mating cycles

Black nylon resin housing ensures resilience in harsh environments

Voltage rating of 125V and a maximum current of 2.0A per contact

Features a PCB locator for precise alignment during assembly

Related links