Molex 44475 Series Vertical PCB PCB Header, 14 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 815-479
- Mfr. Part No.:
- 44475-1421
- Brand:
- Molex
N
Subtotal (1 pack of 50 units)*
$761.69
(exc. GST)
$837.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $761.69 | $15.234 |
*price indicative
- RS Stock No.:
- 815-479
- Mfr. Part No.:
- 44475-1421
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44475 | |
| Pitch | 4.2mm | |
| Current | 11A | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44475 | ||
Pitch 4.2mm | ||
Current 11A | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit HCS Receptacle designed for reliable board-to-board and wire-to-board connections. Its vertical orientation and blind mating capability enhance assembly efficiency and provide secure electrical continuity.
Durable construction supports up to 30 mating cycles, ensuring longevity
Rated for a maximum current of 11.0A and a voltage of 600V to accommodate diverse applications
Natural (white) resin colour promotes easy identification and aesthetic integration
Features a 4.20mm pitch for Compact and efficient layout on PCB designs
Low-halogen material complies with environmental regulations for safer use
Related links
- Molex 44475 Series Straight Cable PCB Header 3 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 503091 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 43879 Series Vertical Surface Mount PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
