TE Connectivity Dynamic 1000 Series Vertical Cable PCB Header, 32 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 505-816
- Mfr. Part No.:
- 5-1871057-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
$498.18
(exc. GST)
$548.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $498.18 | $4.152 |
*price indicative
- RS Stock No.:
- 505-816
- Mfr. Part No.:
- 5-1871057-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 1000 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 1000 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is specifically designed for crimp wire-to-board applications, providing a reliable connection with its 32 positions. Built as part of the dynamic 1000 series, it features a compact 2 mm centreline that maximises space efficiency while ensuring robust connectivity in various electronic assemblies. The housing's design aligns with industry standards, making it suitable for a wide array of applications. It is rated for operating temperatures from -55 to 105 °C, thereby demonstrating versatility in extreme environments. Engineered with precision, this connector is ideal for signalling circuits, making it a preferred choice for professionals seeking a dependable solution in the dynamic landscape of electrical connectivity.
Compatible with standard rectangular connectors, providing flexibility in design choices
Specifically formulated for wire-to-board applications, enhancing the reliability of connections
The housings compatibility with dynamic 1000 series components ensures synergy across multiple products
Exemplifies a high standard of mechanical attachment, providing stability in various installations
Meets stringent compliance requirements for EU regulations, offering peace of mind for environmental concerns
- RS Stock No. 0505824
- Mfr. Part No. 5188516-9
1 Tube of 21
$411.26
- RS Stock No. 0473842
- Mfr. Part No. 175778-3
1 Pack of 3000
$799.70
- RS Stock No. 0508319
- Mfr. Part No. 1-175778-0
1 Bag of 550
$563.02
- RS Stock No. 0906174
- Mfr. Part No. 2-640497-4
Each
$9.17
Related links
- TE Connectivity Dynamic 1000 Series Straight Panel Housing 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded












