Phoenix Contact MSTBW Series Straight Wave Soldering Mount PCB Header, 8 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 489-112
- Mfr. Part No.:
- 1736056
- Brand:
- Phoenix Contact
- RS Stock No.:
- 489-112
- Mfr. Part No.:
- 1736056
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBW | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Number of Contacts | 8 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | CSA 13631-2585951, cULus E60425-19931011, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE 40050648 | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBW | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5mm | ||
Number of Contacts 8 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals CSA 13631-2585951, cULus E60425-19931011, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE 40050648 | ||
Voltage 32V | ||
- COO (Country of Origin):
- IN
- RS Stock No. 0517060
- Mfr. Part No. 1783449
- RS Stock No. 0558725
- Mfr. Part No. 1836942
- RS Stock No. 0497131
- Mfr. Part No. 1783407
- RS Stock No. 0518647
- Mfr. Part No. 1754711
Related links
- Phoenix Contact MSTBW Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBW Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBW Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBW Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact IPCV Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded












