Phoenix Contact MSTBW Series Straight Wave Soldering Mount PCB Header, 7 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$454.58

(exc. GST)

$500.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$454.58$9.092

*price indicative

RS Stock No.:
497-120
Mfr. Part No.:
1735837
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTBW

Pitch

5.08mm

Current

12A

Number of Contacts

7

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Termination Type

Solder

Tail Pin Length

3.5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

No

Mating Pin Length

3.5mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is meticulously designed to provide robust connectivity solutions for various electronic applications. Offering a compact pitch of 5.08 mm, this component ensures efficient space utilisation on your PCB. It accommodates seven positions and supports a nominal current of 12 A, making it an ideal choice for devices requiring reliable power distribution. Made from high-quality materials, this header is both WEEE and RoHS compliant, signifying its commitment to environmental safety. The combination of its linear pinning layout and wave soldering mounting type guarantees stable performance and ease of installation. Engineered for flexibility, it integrates seamlessly into different device designs, providing unparalleled reliability in demanding environments.

Delivers consistent electrical performance with minimal contact resistance

Facilitates easy and efficient PCB assembly, ensuring streamlined device production

Constructed with a tin-plated surface for durability against corrosion

Designed for a wide operational temperature range, enhancing versatility

Enables a high degree of design flexibility for various connection technologies

Compact dimensions make it suitable for applications with limited space

Offers compatibility with COMBICON connectors for enhanced connectivity options

Ensures secure and stable connections, reducing the risk of signal loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy