Phoenix Contact DD32H Series Vertical Wave Soldering Mount PCB Header, 10 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$609.78

(exc. GST)

$670.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$609.78$12.196

*price indicative

RS Stock No.:
483-381
Mfr. Part No.:
1378309
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DD32H

Pitch

5.08mm

Current

8A

Number of Contacts

10

Housing Material

PBT

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

CONNEXIS

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5.08mm

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Gender

Male

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Mating Pin Length

3.8mm

Standards/Approvals

DIN EN 61984, UL Recognised Approval ID: E118976-20240617

Voltage

32V

COO (Country of Origin):
CN
The Phoenix Contact PCB header from the DD32H series offers a superior connection solution designed for versatility and performance in various industrial applications. Engineered for optimal reliability, it features a 5.08 mm pitch and accommodates 10 positions across 2 rows, ensuring an efficient space-saving design. Its robust crimp connection method and intuitive snap-in locking mechanism simplify installation while preventing accidental disconnections. With UL recognition and compliance with stringent standards, this product guarantees safety and functionality where it matters most. The soldering compatibility and wave soldering mounting method further enhance its usability, making it an excellent choice for modern PCB designs.

Compact design optimises board space and allows for multi-row configurations

Snap-in locking mechanism enhances security during usage

Exceptional ease of installation supports quick assembly and maintenance

WEEE/RoHS compliance assures environmental safety and responsibility

Durable materials contribute to enhanced longevity in demanding environments

Testing according to international standards assures high quality and reliability

Versatile application range caters to various industrial sectors

Black housing colour provides a professional aesthetic and added protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy