Phoenix Contact TVMSTB Series Right Angle PCB Header, 12 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-815
- Mfr. Part No.:
- 1719040
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,706.24
(exc. GST)
$1,876.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,706.24 | $34.125 |
*price indicative
- RS Stock No.:
- 520-815
- Mfr. Part No.:
- 1719040
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | TVMSTB | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5.08mm | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series TVMSTB | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5.08mm | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE report | ||
Voltage 40V | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB TWIN plug is designed for reliable and efficient connectivity in various electrical applications. Featuring advanced screw connection technology, it ensures a secure grip and easy assembly. The innovative design supports a nominal current of 12 A and a rated voltage of 400 V, making it ideal for demanding environments. Its compact form factor, with a pitch of 5.08 mm, allows for high-density layouts on PCBs, facilitating optimal space utilisation. Built with high-quality materials, this product guarantees durability and performance, while compliance with international standards assures users of its safety and reliability in operation. With multiple connection options, the PCB connector is a versatile solution for modern electronic applications and is perfect for projects requiring a robust connection.
No mounting flange allows for straightforward installation
Offers a high number of connections to enhance circuit capabilities
Features hot-dip tin-plated contact surfaces for improved conductivity
Built to withstand a wide range of ambient temperatures
Complies with WEEE/RoHS directives for environmental safety
Optimised for minimal contact resistance to enhance electrical performance
Related links
- Phoenix Contact TVMSTB Series 90° Screw PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Screw PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Connector 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series 90° Flange PCB Header 5.08 mm Pitch Shrouded
