Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header, 2 Contact(s), 2.54 mm Pitch, Shrouded
- RS Stock No.:
- 488-048
- Mfr. Part No.:
- 1150824
- Brand:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 488-048
- Mfr. Part No.:
- 1150824
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMCV | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 0.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | CAT5 (IEC 11801), cULus, EN 50173, ISO/IEC 11801, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMCV | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 0.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals CAT5 (IEC 11801), cULus, EN 50173, ISO/IEC 11801, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Header is expertly designed to meet the demands of modern electronic applications. Tailored for efficiency and reliability, it supports a nominal current of 5 A and a rated voltage of 160 V, ensuring optimal performance in various conditions. Constructed with gold-plated contacts, it guarantees superior conductivity while remaining compatible with shielded connections.
Optimised for both reflow and wave soldering processes
Supports a variety of mounting methods offering flexibility
Moisture sensitive level classification ensures safe handling
Durability tested for long lasting performance under various conditions
Related links
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 2.54 mm Pitch, Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 2.54 mm Pitch, Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
