Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$208.72

(exc. GST)

$229.59

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$208.72$2.087

*price indicative

RS Stock No.:
487-948
Mfr. Part No.:
1376496
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

D32H

Current

8A

Pitch

5.08mm

Number of Contacts

2

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

CONNEXIS

Mount Type

Wave Soldering Mount

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

5.08mm

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Standards/Approvals

DIN EN 61984, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2020-05, ISO 6988:1985-02, UL E118976-20240617

Mating Pin Length

3.8mm

Voltage

32V

COO (Country of Origin):
CN
The Phoenix Contact PCB header from the D32H series offers a robust connectivity solution for various electronic applications. Designed with a colour of sleek black, it accommodates a nominal current of 8 A and a rated voltage of 320 V, ensuring optimal electrical performance. With a pitch of 5.08 mm and a user-friendly snap-in locking mechanism, this connector simplifies installation and enhances reliability in demanding environments. Its impressive insulation resistance and flammability rating provide peace of mind regarding safety. The housing, crafted from Durable PBT material, ensures long-lasting use, even under varying temperatures. This connector is Ideal for industries requiring dependable connections, making it a versatile choice for PCB designs.

1-row design allows for Compact arrangements on PCBs

Crimp connection method ensures secure contact and easy installation

Linear pinning facilitates straightforward integration into circuit designs

WEEE/RoHS-compliant materials assure environmentally-friendly use

Customisable packaging options available for bulk orders

Capable of withstanding harsh environmental conditions

Intuitive locking system serves to prevent unintentional disconnection

Visual inspection and dimensional checks guarantee stringent quality standards

Related links