Phoenix Contact D31H Series Vertical Wave Soldering Mount PCB Header, 6 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$231.97

(exc. GST)

$255.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$231.97$4.639

*price indicative

RS Stock No.:
492-859
Mfr. Part No.:
1339719
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

D31H

Product Type

PCB Header

Pitch

3.81mm

Current

8A

Housing Material

PBT

Number of Contacts

6

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

CONNEXIS

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

3.81mm

Minimum Operating Temperature

-55°C

Tail Pin Length

3.8mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

China RoHS EFUP-E, DIN EN 61984, ECLASS-13.0 27460201, ETIM 9.0 EC002637, EU REACH SVHC, EU RoHS, IEC 60068-2-70, IEC 60068-2-82, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, JEDEC JESD 201, UL 94 V0, UL Recognised (E118976-20240617)

Mating Pin Length

3.8mm

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB header is designed to facilitate seamless electrical connections with a compact and reliable form factor. It incorporates a linear pin layout and a wave soldering mount, making it an ideal choice for various electronic applications. The product features a nominal current capacity of 8 A and operates optimally at 160 V, allowing for safe and efficient power distribution. With a robust construction, it ensures durability and performance across multiple cycles, which is particularly beneficial for environments requiring frequent connection changes. Adhering to stringent compliance standards, this header promotes ease of use while ensuring safety and reliability for users across diverse applications.

Utilises an intuitive locking mechanism for secure connections

Offers a vertical connection for efficient multi-row arrangements

Facilitates easy replacement of PCBs with its plug-in design

Features a standard alignment for pin connector patterns

Made from WEEE/RoHS-compliant materials for environmental safety

Includes a durable and lightweight cardboard packaging for ease of transport

Designed for wave soldering, streamlining the assembly process

Offers excellent resistance to vibration, ensuring dependable operation

Black housing colour enhances visual integration in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy