Phoenix Contact DMC Series Straight Solder PCB Header, 38 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 489-190
- Mfr. Part No.:
- 1713856
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,878.98
(exc. GST)
$2,066.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,878.98 | $37.58 |
*price indicative
- RS Stock No.:
- 489-190
- Mfr. Part No.:
- 1713856
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 38 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON DFMC 1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 38 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON DFMC 1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE report | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is meticulously designed for streamlined integration into SMT soldering processes, ensuring superior reliability and performance in various applications. With a robust mechanical stability provided by its screwable flange, this product excels in environments where durability is paramount. The innovative lock-and-release mechanism offers not only automatic locking but also an intuitive release, streamlining assembly and maintenance. Optimised for high contact density, the component features a compact design that makes it ideal for space-constrained situations. This versatile connector serves multiple functions, reinforced by adherence to rigorous compliance standards, providing peace of mind for designers and engineers alike.
Designed for easy integration into both reflow and wave soldering processes
Screwable flange enhances mechanical stability remarkably
Lock-and-release mechanism facilitates straightforward assembly and maintenance
Compact design enables usage in tight spaces without compromising performance
Constructed from materials that ensure compliance with RoHS and REACH regulations
Low contact resistance optimises electrical performance and reliability
Compliant with various international standards for quality assurance
Related links
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
