Phoenix Contact MC Series Straight Through Hole PCB Header, 14 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-355
- Mfr. Part No.:
- 1713361
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$734.88
(exc. GST)
$808.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $734.88 | $14.698 |
*price indicative
- RS Stock No.:
- 483-355
- Mfr. Part No.:
- 1713361
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 14 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 14 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header, designed for seamless integration into the SMT soldering process, offers unmatched versatility in device design. The MC 1.5/14-G-3.5 P20 THR caters to various connection technologies while ensuring robust electrical performance. With its linear pin layout and multiple connection options, this product simplifies complex wiring requirements. Crafted with dependable materials, it withstands harsh conditions, making it an ideal choice for demanding applications. The soldering type promotes efficiency, while the compact design ensures space-saving installations, enhancing both functionality and reliability in electronic setups.
Designed to fit smoothly into standard PCB layouts
Maximises efficiency during mass production with THR soldering capabilities
Provides flexibility for designing diverse electronic devices
Utilises a compact pin layout for optimal space management
Constructed from quality materials for enhanced durability
Complies with WEEE and RoHS standards for environmentally-friendly use
Optimised for high current applications without compromising safety
Allows for easy integration into automated assembly processes
Facilitates a variety of connection technologies for comprehensive adaptability
Lightweight yet robust, ensuring ease of handling and installation
Related links
- Phoenix Contact MC Series Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
