Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 14 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 518-886
- Mfr. Part No.:
- 1829140
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$980.65
(exc. GST)
$1,078.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $980.65 | $19.613 |
*price indicative
- RS Stock No.:
- 518-886
- Mfr. Part No.:
- 1829140
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 14 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 14 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE approval of drawings | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header, from the MC 1.5 series, is engineered for versatility in electronic device design. It boasts a robust and flexible structure that seamlessly integrates into surface mount technology (SMT) processes. With a nominal current of 8 A and a rated voltage of 160 V, this component ensures reliable performance in various applications. The black housing made from LCP not only contributes to aesthetic appeal but also complies with strict WEEE/RoHS regulations. Designed with a linear pin layout and 14 positions, it guarantees quick and secure connections, making it suitable for a wide array of board configurations. Its threaded flange enhances mechanical stability, ensuring that it meets the demands of contemporary electronic environments efficiently.
Designed to facilitate smooth integration into SMT soldering processes
Enhanced mechanical stability provided by a screwable flange
Offers flexibility to accommodate connectors with varying connection technologies
Constructed from high-quality, WEEE/RoHS-compliant materials
Features a compact design with a linear pin layout for straightforward installation
Optimised for both reflow and wave soldering methods, enhancing versatility
Ensures reliable electrical performance with low contact resistance
Supports multiple soldering cycles, ensuring long-term durability
Related links
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
