Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 14 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-976
- Mfr. Part No.:
- 1828989
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$979.01
(exc. GST)
$1,076.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $979.01 | $19.58 |
*price indicative
- RS Stock No.:
- 520-976
- Mfr. Part No.:
- 1828989
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCV | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 14 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCV | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 14 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MCV 1.5/14-GF-3.81 P20 THR PCB header is meticulously designed for seamless integration into your electronic assemblies. Ideal for applications requiring reliable connections, this component facilitates through-hole reflow soldering with its innovative threaded flange design. The high-quality construction guarantees superior mechanical stability, enabling a secure fit within your devices. With 14 positions arranged in a linear pin layout, this header supports versatile configurations while providing optimal current and voltage ratings for demanding electrical environments. Designed with user-friendly features, this product enhances design flexibility, catering to different connection technologies with ease and efficiency. Whether for new prototypes or retrofitting existing setups, the MCV series stands out for its robustness and reliability.
Threaded flange ensures enhanced mechanical stability
Optimised for flexibility with support for multiple connection technologies
Specifically designed for efficient SMT soldering processes
Screw-locking mechanism provides additional security in connections
Excellent current handling capabilities for high-performance applications
Compact dimensions allow for effective use in space-constrained setups
WEEE/RoHS compliant, upholding environmental standards
Related links
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
