Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header, 8 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 517-023
- Mfr. Part No.:
- 1818245
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$623.44
(exc. GST)
$685.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $623.44 | $12.469 |
*price indicative
- RS Stock No.:
- 517-023
- Mfr. Part No.:
- 1818245
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCV | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 8 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 3.4mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCV | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 8 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 3.4mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed to provide reliable connections in various applications, showcasing superior mechanical stability and flexibility. It utilises a well-known mounting principle, ensuring global compatibility while facilitating a streamlined device design. The innovative lock-and-release mechanism, visible in its intuitive lever, enhances operational efficiency, allowing for quick disconnection without compromising on security. Engineered for durability, this product features a robust pin layout and is suitable for wave soldering, making it a go-to choice for both manufacturers and assemblers. With eight positions, this header expands connectivity options in compact spaces while adhering to stringent international standards.
Offers locking mechanisms that improve connection reliability
Utilises a wave soldering technique for efficient assembly
Features a unique pin layout that supports linear pinning
Constructed from high-quality Cu alloy for optimal conductivity
Designed to withstand a wide temperature range, ensuring versatility
Meets various international standards for electrical and mechanical performance
The housing is crafted from PBT, ensuring durability and resilience
Easy-to-use with a screwable flange for enhanced mechanical stability
Provides excellent insulation resistance for safe operations
Related links
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
