Molex 50557 Series Right Angle Surface PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 362-420
- Mfr. Part No.:
- 5055780660
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $4.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.45
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 180 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $11.45 | $2.29 | - |
| 5 - 9 | $10.53 | $2.106 | $4.60 |
| 10 + | $9.51 | $1.902 | $19.40 |
*price indicative
- RS Stock No.:
- 362-420
- Mfr. Part No.:
- 5055780660
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 50557 | |
| Pitch | 2mm | |
| Current | 3.4A | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 50557 | ||
Pitch 2mm | ||
Current 3.4A | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Micro-Lock Plus PCB Header is designed to meet the demands of contemporary electronic applications, ensuring both reliability and performance. This single-row, right-angle connector features a compact 2.00mm pitch, perfect for space-constrained environments. Engineered with a robust design, it features gold plating for enhanced conductivity and durability, while its low-halogen composition aligns with environmental standards. The simple surface mount termination makes it an ideal choice for modern assembly processes, streamlining integration into various PCB layouts. Suitable for applications ranging from signal to wire-to-board connections, this header promotes efficiency and performance excellence.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
