Molex 50557 Series Straight, Vertical Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 362-416
- Mfr. Part No.:
- 5055750291
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.03
(exc. GST)
$12.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $11.03 | $2.206 | - |
| 5 - 9 | $10.16 | $2.032 | 7% |
| 10 + | $9.18 | $1.836 | 16% |
*price indicative
- RS Stock No.:
- 362-416
- Mfr. Part No.:
- 5055750291
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 50557 | |
| Product Type | PCB Header | |
| Current | 3.4A | |
| Pitch | 2mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 50557 | ||
Product Type PCB Header | ||
Current 3.4A | ||
Pitch 2mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header is a single-row, vertical, surface-mount connector designed for signal and wire-to-board applications. It features 0.10μm gold plating for reliable conductivity and corrosion resistance. The header includes a positive lock for secure mating, is polarized to both the mating part and the PCB, and comes with vacuum pick-up tape for robotic placement. It operates within a temperature range of -40°C to +105°C.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Shrouded
- RS Stock No. 0362417
- Mfr. Part No. 5055750691
1 Pack of 5
$13.35
- RS Stock No. 0362413
- Mfr. Part No. 5055750890
1 Pack of 5
$18.67
Molex 50557 Series Straight, Vertical Surface PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No. 0362414
- Mfr. Part No. 5055751090
1 Pack of 5
$25.62
- RS Stock No. 0362423
- Mfr. Part No. 5055780261
1 Pack of 10
$21.13
Related links
- Molex 50557 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded












