Molex 50557 Series Right Angle Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$21.13

(exc. GST)

$23.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 87 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$21.13$2.113-
5 - 9$19.43$1.9438%
10 +$17.52$1.75217%

*price indicative

RS Stock No.:
362-423
Mfr. Part No.:
5055780261
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

50557

Current

3.4A

Pitch

2mm

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
MY
The Molex Micro-Lock Plus PCB Header is a robust solution designed specifically for surface mount applications. With a right-angle orientation, this single-row header ensures a secure connection in compact environments. Engineered with a positive lock mechanism, it features gold plating for superior conductivity and durability, making it an ideal choice for wire-to-board applications.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

1 Pack of 5
$9.97
1 Pack of 5
$17.36
1 Pack of 5
$16.83
1 Pack of 5
$11.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy