Molex 50557 Series Right Angle Surface PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 362-422
- Mfr. Part No.:
- 5055781060
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $6.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.83
(exc. GST)
$18.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 180 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $16.83 | $3.366 | - |
| 5 - 9 | $15.49 | $3.098 | $6.70 |
| 10 + | $13.99 | $2.798 | $28.40 |
*price indicative
- RS Stock No.:
- 362-422
- Mfr. Part No.:
- 5055781060
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 50557 | |
| Pitch | 2mm | |
| Current | 3.4A | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 50557 | ||
Pitch 2mm | ||
Current 3.4A | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Micro-Lock Plus PCB Header is engineered for superior connectivity with its precise right-angle configuration, offering a seamless installation experience. Designed for surface mounting, it ensures robust electrical performance while maintaining a compact footprint ideal for various applications. The header features a positive lock mechanism, which not only secures connections but also enhances reliability over multiple mating cycles. With its low-halogen construction and compliance with industry standards, this product aligns perfectly with environmentally conscious designs, making it a go-to choice for modern PCB configurations.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
- RS Stock No. 0362425
- Mfr. Part No. 5055780561
1 Pack of 5
$17.36
- RS Stock No. 0362419
- Mfr. Part No. 5055780460
1 Pack of 5
$9.97
- RS Stock No. 0362423
- Mfr. Part No. 5055780261
1 Pack of 10
$21.13
- RS Stock No. 0683536
- Mfr. Part No. 151064-1010
1 Tube of 120
$285.71
Related links
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Vertical Surface PCB Header 2 mm Pitch Shrouded











