Molex 50557 Series Right Angle Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 362-425
- Mfr. Part No.:
- 5055780561
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.36
(exc. GST)
$19.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $17.36 | $3.472 |
| 5 - 9 | $16.00 | $3.20 |
| 10 + | $14.43 | $2.886 |
*price indicative
- RS Stock No.:
- 362-425
- Mfr. Part No.:
- 5055780561
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 50557 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3.4A | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 50557 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3.4A | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Micro-Lock Plus PCB Header is a cutting-edge solution designed for optimal performance in various electronic applications. This product features a 2.00mm pitch, single-row configuration, delivering superior reliability and ease of integration. With its right-angle orientation and surface mount design, it simplifies assembly and reduces space requirements on printed circuit boards. The component ensures a secure connection with its positive lock feature and low-halogen materials, making it a responsible choice for environmentally-conscious designs.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
