WAGO 733 Series Straight Through Hole Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

$888.10

(exc. GST)

$976.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$888.10$4.441

*price indicative

RS Stock No.:
224-695
Mfr. Part No.:
733-336/105-604
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

733

Product Type

Header

Pitch

2.5mm

Current

6A

Housing Material

Polyphthalamide

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Material

Electrolytic Copper

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

60°C

Contact Gender

Male

Tail Pin Length

2.4mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Mating Pin Length

2.4mm

Voltage

80V

COO (Country of Origin):
PL
The Wago THR Male Header is engineered for precision and reliability in a range of SMT applications. Designed with a pin spacing of 2.5 mm, it ensures optimal thermal penetration through its innovative pin enclosure. Its robust construction, featuring a black polyphthalamide housing, provides excellent protection against mismating, making it ideal for high volume automated PCB assembly.

Constructed from high quality materials for durability and longevity

Accommodates a wide temperature range for versatile usage

Compact design allows for efficient space utilisation on PCBs

Variable coding options enhance design flexibility

Designed to meet international approvals for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy