WAGO 733 Series Straight Through Hole Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 224-698
- Distrelec Article No.:
- 304-37-655
- Mfr. Part No.:
- 733-338
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$840.52
(exc. GST)
$924.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $840.52 | $4.203 |
*price indicative
- RS Stock No.:
- 224-698
- Distrelec Article No.:
- 304-37-655
- Mfr. Part No.:
- 733-338
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 733 | |
| Product Type | Header | |
| Current | 6A | |
| Pitch | 2.5mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Through-Hole Reflow (THR) Soldering | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.6mm | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 733 | ||
Product Type Header | ||
Current 6A | ||
Pitch 2.5mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 2.5mm | ||
Termination Type Through-Hole Reflow (THR) Soldering | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.6mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.6mm | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
The Wago THT Male Header is engineered for optimal performance in electronic applications, ensuring a reliable connection with a pin spacing of 2.5 mm. Designed with meticulous attention to detail, it features an innovative design that protects against mismating, creating a secure fit that enhances safety during operation. With its light grey colour and sturdy construction, the header not only blends seamlessly into various applications but also withstands harsh environmental conditions, delivering longevity.
Compatible with a range of accessories for enhanced functionality
Flexible coding options to meet various application needs
Constructed from durable materials for long lasting performance
Designed for straightforward PCB integration with pluggable connectors
Electric and mechanical properties ensure reliable operation under various conditions
Related links
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
