WAGO 733 Series Straight Through Hole Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 224-690
- Mfr. Part No.:
- 733-332/105-604
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$311.27
(exc. GST)
$342.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $311.27 | $1.556 |
*price indicative
- RS Stock No.:
- 224-690
- Mfr. Part No.:
- 733-332/105-604
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 733 | |
| Product Type | Header | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Housing Material | Polyphthalamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.4mm | |
| Mating Pin Length | 2.4mm | |
| Standards/Approvals | RoHS | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 733 | ||
Product Type Header | ||
Pitch 2.5mm | ||
Current 6A | ||
Housing Material Polyphthalamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.4mm | ||
Mating Pin Length 2.4mm | ||
Standards/Approvals RoHS | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
The Wago THR Male Header is designed for seamless integration into your SMT applications, providing a robust connection solution that prioritises efficiency and reliability. This connector features a stringent anti mismating design, ensuring a perfect fit every time. Its innovative pin enclosure allows for optimal thermal performance, enabling soldering at lower temperatures.
Constructed with high quality materials for enhanced durability
Compatible with various coding options for increased flexibility
Built for PCB applications with a 90° mating direction
Lightweight design aids in overall product efficiency
Complies with environmental regulations for sustainable usage
Related links
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Angled Through Hole Header 2.5 mm Pitch Shrouded
- WAGO 733 Series Straight Through Hole Header 2.5 mm Pitch Shrouded
