WAGO 733 Series Straight Through Hole Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

$678.30

(exc. GST)

$746.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$678.30$3.392

*price indicative

RS Stock No.:
224-693
Distrelec Article No.:
304-37-654
Mfr. Part No.:
733-336
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

733

Current

6A

Pitch

2.5mm

Housing Material

Polyamide 66

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Plating

Tin

Contact Material

Electrolytic Copper

Termination Type

Solder

Minimum Operating Temperature

60°C

Row Pitch

2.5mm

Tail Pin Length

4.6mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Mating Pin Length

4.6mm

Voltage

80V

COO (Country of Origin):
CN
The Wago THT Male Header connector from wago is a robust solution designed for reliable and efficient electrical connections in various applications. Featuring a compact and precise design, it ensures a secure fit that prevents mismating during installation. With a pin spacing of 2.5 mm, this connector is perfectly suited for printed circuit boards, making it ideal for compact settings. The product is constructed with high quality materials, including polyamide for the housing and electrolytic copper for the contacts, ensuring durability and excellent performance in demanding environments.

Crafted from flame retardant materials to ensure compliance with safety standards

Tested rigorously to meet environmental and durability standards

Compatible with a range of accessories to enhance application flexibility

Suitable for use in railway applications and other harsh environments

Lightweight design facilitates ease of handling and reduces overall system weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy