WAGO 733 Series Angled Through Hole Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

$888.10

(exc. GST)

$976.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$888.10$4.441

*price indicative

RS Stock No.:
224-703
Mfr. Part No.:
733-366/105-604
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

733

Product Type

Header

Current

6A

Pitch

2.5mm

Housing Material

Polyphthalamide

Number of Contacts

6

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

60°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2.4mm

Standards/Approvals

RoHS

Voltage

80V

COO (Country of Origin):
PL
The Wago THR Male Header is designed for optimal performance in SMT applications, marrying durability with precision. The compact dimensions allow for space saving arrangements on PCBs, facilitating efficient designs without compromising functionality. Whether for automated assembly or manual integration, this component ensures reliable connections that meet high standards.

Designed for optimal thermal management in soldering

Variable coding options allow for customised setups

Robust material composition withstands rigorous environments

Flammability class per UL94 ensures safety compliance

Proven performance across a wide temperature range

Certifications enhance reliability for critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy