WAGO 721 Series Straight Through Hole Header, 9 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 223-658
- Mfr. Part No.:
- 721-269/001-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$671.46
(exc. GST)
$738.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $671.46 | $13.429 |
*price indicative
- RS Stock No.:
- 223-658
- Mfr. Part No.:
- 721-269/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 721 | |
| Product Type | Header | |
| Pitch | 7.5mm | |
| Current | 16A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 5mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 5mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 721 | ||
Product Type Header | ||
Pitch 7.5mm | ||
Current 16A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 5mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 5mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header designed for seamless integration into various electronic applications. This connector features a compact 9 pole configuration with 1.2 x 1.2 mm solder pins, ensuring reliable connections while maintaining a tidy footprint. Its unique design guarantees 100% protection against mismating, making it an ideal choice for enhanced stability in circuit designs. With multiple mounting options available, this connector promises versatility in both horizontal and vertical PCB configurations.
Compact design allows for efficient use of space in electronic assemblies
Versatile mounting options enhance adaptability in various applications
Mismating protection ensures compatibility and operational safety
Durable materials provide long lasting performance in challenging environments
Rated for significant electrical currents ensuring robust operation
Includes coding fingers for precise orientation and easier assembly
Related links
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
