WAGO 721 Series Straight Through Hole Header, 9 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 50 units)*

$645.91

(exc. GST)

$710.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$645.91$12.918

*price indicative

RS Stock No.:
222-713
Mfr. Part No.:
721-239/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

721

Current

12A

Pitch

7.5mm

Number of Contacts

9

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

60°C

Row Pitch

7.5mm

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

5mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
PL
The Wago THT Male Header connector combines robust design with optimal functionality, tailored for precise electronic applications. Engineered for versatile PCB mounting in either horizontal or vertical configurations, the connector features straight solder pins and guarantees 100% protection against mismating, ensuring a reliable connection. Constructed from high quality polyamide, it showcases a flammability rating of V0, making it suitable for demanding environments.

Designed for both horizontal and vertical PCB mounting

Compact dimensions facilitate space saving designs

Solder pin arrangement simplifies assembly processes

Compatible with a range of female connectors for flexible integration

Environmental compliance ensures suitability for varied applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy